MEAN WELL LED Driver, 24V Output, 81.6W Output, 3.4A Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
81.6W
Output Current
3.4A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Детайли за продукта
Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H
HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750
Mean Well LED Drivers / Power Supplies - IP Rated
€ 45,07
€ 45,07 Всеки (ex VAT)
1
€ 45,07
€ 45,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 45,07 |
5 - 9 | € 43,86 |
10 - 24 | € 42,77 |
25+ | € 41,69 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
81.6W
Output Current
3.4A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Детайли за продукта
Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H
HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750