MEAN WELL LED Driver, 18 → 36V Output, 601.2W Output, 16.7A Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
18 → 36V
Maximum Output Power
601.2W
Output Current
16.7A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Страна на произход
China
Детайли за продукта
Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply
The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Approvals
PFC / UL / CUL / ENEC / CB / CE
Mean Well LED Drivers / Power Supplies - IP Rated
€ 213,76
€ 213,76 Всеки (ex VAT)
1
€ 213,76
€ 213,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 213,76 |
5 - 9 | € 205,21 |
10 - 24 | € 196,66 |
25 - 49 | € 188,12 |
50+ | € 179,56 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
18 → 36V
Maximum Output Power
601.2W
Output Current
16.7A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Страна на произход
China
Детайли за продукта
Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply
The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Approvals
PFC / UL / CUL / ENEC / CB / CE