Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 30V Output, 240W Output, 8A Output, Constant Voltage Dimmable

Номер на артикул на RS: 706-6688Марка: MEAN WELL№ по каталога на производителя: HLG-240H-30BDistrelec Article No.: 30386003
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

30V

Maximum Output Power

240W

Output Current

8A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Distrelec Product Id

30386003

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS - 240W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,99

€ 77,99 Всеки (ex VAT)

MEAN WELL LED Driver, 30V Output, 240W Output, 8A Output, Constant Voltage Dimmable

€ 77,99

€ 77,99 Всеки (ex VAT)

MEAN WELL LED Driver, 30V Output, 240W Output, 8A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 77,99
5 - 9€ 70,19
10 - 24€ 67,08
25+€ 65,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

30V

Maximum Output Power

240W

Output Current

8A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Distrelec Product Id

30386003

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS - 240W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от