MEAN WELL LED Driver, 20V Output, 240W Output, 6 → 12A Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
20V
Maximum Output Power
240W
Output Current
6 → 12A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Детайли за продукта
RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply
HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications
Wide universal AC input up to 305Vac
Built-in active PFC function
High effciency of up to 94%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)
Approvals
cULus, TUV, PSE, CB
Standards
UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved
€ 81,10
€ 81,10 Всеки (ex VAT)
1
€ 81,10
€ 81,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 81,10 |
5 - 9 | € 78,67 |
10 - 24 | € 76,23 |
25 - 49 | € 73,80 |
50+ | € 71,37 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
20V
Maximum Output Power
240W
Output Current
6 → 12A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Детайли за продукта
RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply
HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications
Wide universal AC input up to 305Vac
Built-in active PFC function
High effciency of up to 94%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)
Approvals
cULus, TUV, PSE, CB
Standards
UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved