MEAN WELL LED Driver, 36V Output, 187.2W Output, 5.2A Output, Constant Voltage Dimmable

Номер на артикул на RS: 738-2429Марка: MEAN WELL№ по каталога на производителя: HLG-185-36ARSDistrelec Article No.: 30157159
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

187.2W

Output Current

5.2A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Детайли за продукта

RS - 185W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply

185W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,04

€ 49,04 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 187.2W Output, 5.2A Output, Constant Voltage Dimmable

€ 49,04

€ 49,04 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 187.2W Output, 5.2A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

187.2W

Output Current

5.2A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Детайли за продукта

RS - 185W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply

185W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от