MEAN WELL LED Driver, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage Dimmable

Номер на артикул на RS: 721-1910Марка: MEAN WELL№ по каталога на производителя: HLG-150H-24BDistrelec Article No.: 16997687
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

151.2W

Output Current

6.3A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

RS - 150W Waterproof (IP67) PFC Dimmable SMPSU

External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 68,75

€ 68,75 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage Dimmable

€ 68,75

€ 68,75 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 68,75
5 - 9€ 61,87
10 - 24€ 59,13
25+€ 57,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

151.2W

Output Current

6.3A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

RS - 150W Waterproof (IP67) PFC Dimmable SMPSU

External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от