Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-240-36A, 36V dc, 6.7A, 241W, 1 Output, 127 → 431 V dc, 90

Номер на артикул на RS: 106-5923Марка: Mean Well№ по каталога на производителя: HEP-240-36A
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

36V dc

Output Current

6.7A

Power Rating

241W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

244.2mm

Width

68mm

Depth

38.8mm

Efficiency

92.5%

Minimum Temperature

-55°C

Weight

1.3kg

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

Mean Well HEP IP68 Switch Mode Power Supply, 240 W Output

The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits

•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.

Typical Applications

•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-240-36A, 36V dc, 6.7A, 241W, 1 Output, 127 → 431 V dc, 90

P.O.A.

MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-240-36A, 36V dc, 6.7A, 241W, 1 Output, 127 → 431 V dc, 90
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

36V dc

Output Current

6.7A

Power Rating

241W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

244.2mm

Width

68mm

Depth

38.8mm

Efficiency

92.5%

Minimum Temperature

-55°C

Weight

1.3kg

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

Mean Well HEP IP68 Switch Mode Power Supply, 240 W Output

The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits

•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.

Typical Applications

•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro

Може да се интересувате от