MEAN WELL 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output

Технически документи
Спецификации
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
4.74A
Maximum Temperature
+70°C
Output Connector
P1M
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Cable Length
1200mm
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Efficiency
90%
MTBF
348.7kh
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Width
60mm
Depth
32mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Load Regulation
±4%
Line Regulation Range
±1%
Series
GST90A
Length
145mm
Детайли за продукта
Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series
The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
Approvals
VI / PFC / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
€ 49,58
€ 49,58 Всеки (ex VAT)
1
€ 49,58
€ 49,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 49,58 |
5 - 9 | € 47,11 |
10 - 24 | € 44,64 |
25 - 49 | € 42,14 |
50+ | € 40,75 |
Технически документи
Спецификации
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
4.74A
Maximum Temperature
+70°C
Output Connector
P1M
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Cable Length
1200mm
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Efficiency
90%
MTBF
348.7kh
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Width
60mm
Depth
32mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Load Regulation
±4%
Line Regulation Range
±1%
Series
GST90A
Length
145mm
Детайли за продукта
Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series
The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
Approvals
VI / PFC / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1