Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL 60W Power Brick AC/DC Adapter 15V dc Output, 4A Output

Номер на артикул на RS: 880-8401Марка: MEAN WELL№ по каталога на производителя: GST60A15-P1JDistrelec Article No.: 30042808
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

4A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1m

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

709700h

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Width

50mm

Depth

32mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Series

GST60A

Length

125mm

Детайли за продукта

Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series

The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,94

€ 30,94 Всеки (ex VAT)

MEAN WELL 60W Power Brick AC/DC Adapter 15V dc Output, 4A Output

€ 30,94

€ 30,94 Всеки (ex VAT)

MEAN WELL 60W Power Brick AC/DC Adapter 15V dc Output, 4A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,94
5 - 9€ 29,40
10 - 24€ 27,84
25 - 49€ 26,33
50+€ 25,31
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

4A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1m

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

709700h

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Width

50mm

Depth

32mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Series

GST60A

Length

125mm

Детайли за продукта

Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series

The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)