MEAN WELL 280.08W Power Brick AC/DC Adapter 24V dc Output, 0 → 11.67A Output

Номер на артикул на RS: 117-6162Марка: MEAN WELL№ по каталога на производителя: GST280A24-C6PDistrelec Article No.: 30042784
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

80 → 264V ac

Output Current

0 → 11.67A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

280.08W

Cable Length

1000mm

MTBF

181.24kh

Better World Verification

UL Energy Verified

Efficiency

93%

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

220mm

Series

GST280A

Depth

46mm

Minimum Temperature

-30°C

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Детайли за продукта

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 100,36

€ 100,36 Всеки (ex VAT)

MEAN WELL 280.08W Power Brick AC/DC Adapter 24V dc Output, 0 → 11.67A Output

€ 100,36

€ 100,36 Всеки (ex VAT)

MEAN WELL 280.08W Power Brick AC/DC Adapter 24V dc Output, 0 → 11.67A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 100,36
5 - 9€ 97,35
10 - 24€ 94,35
25 - 49€ 91,33
50+€ 88,33
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

80 → 264V ac

Output Current

0 → 11.67A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

280.08W

Cable Length

1000mm

MTBF

181.24kh

Better World Verification

UL Energy Verified

Efficiency

93%

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

220mm

Series

GST280A

Depth

46mm

Minimum Temperature

-30°C

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Детайли за продукта

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)