MEAN WELL 25W Plug-In AC/DC Adapter 24V dc Output, 1.04A Output

Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.04A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
25W
Cable Length
1.8m
MTBF
500kh
Standards Met
CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI
Type
AC/DC Adapter
Series
GST25E
Depth
33mm
Minimum Temperature
-30°C
Length
79mm
Width
54mm
Load Regulation
±2%
Детайли за продукта
Mean Well GST25E Series Plug-In Power Supply
Mean Well GST25E series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25E series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
2 pole Euro plug.
Class 2 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Operating temperature of up to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EU ErP & CoC V.5.
Mean Well Plug-In Power Supply
€ 16,55
€ 16,55 Всеки (ex VAT)
1
€ 16,55
€ 16,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,55 |
5 - 9 | € 16,05 |
10 - 24 | € 15,56 |
25 - 49 | € 15,07 |
50+ | € 14,56 |
Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.04A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
25W
Cable Length
1.8m
MTBF
500kh
Standards Met
CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI
Type
AC/DC Adapter
Series
GST25E
Depth
33mm
Minimum Temperature
-30°C
Length
79mm
Width
54mm
Load Regulation
±2%
Детайли за продукта
Mean Well GST25E Series Plug-In Power Supply
Mean Well GST25E series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25E series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
2 pole Euro plug.
Class 2 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Operating temperature of up to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EU ErP & CoC V.5.