MEAN WELL 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output

Номер на артикул на RS: 117-6135Марка: MEAN WELL№ по каталога на производителя: GST25B05-P1JDistrelec Article No.: 30042763
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

20W

Cable Length

1000mm

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

82%

Better World Product (Find out more)

Yes

MTBF

500kh

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST25B

Детайли за продукта

Mean Well GST25B Series Desktop Power Supply

Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,59

€ 16,59 Всеки (ex VAT)

MEAN WELL 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output

€ 16,59

€ 16,59 Всеки (ex VAT)

MEAN WELL 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,59
5 - 9€ 16,08
10 - 24€ 15,59
25 - 49€ 15,09
50+€ 14,59
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

20W

Cable Length

1000mm

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

82%

Better World Product (Find out more)

Yes

MTBF

500kh

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST25B

Детайли за продукта

Mean Well GST25B Series Desktop Power Supply

Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Може да се интересувате от
Mean Well AC/DC Adapter
P.O.A.Всеки (ex VAT)