Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL 105W Power Brick AC/DC Adapter 15V dc Output, 7A Output

Номер на артикул на RS: 880-8433Марка: MEAN WELL№ по каталога на производителя: GST120A15-R7BDistrelec Article No.: 30385986
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

7A

Maximum Temperature

+70°C

Output Connector

R7B

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

105W

Cable Length

1200mm

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

368.75kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

GST120A

Length

167mm

Детайли за продукта

Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series

The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 58,71

€ 58,71 Всеки (ex VAT)

MEAN WELL 105W Power Brick AC/DC Adapter 15V dc Output, 7A Output

€ 58,71

€ 58,71 Всеки (ex VAT)

MEAN WELL 105W Power Brick AC/DC Adapter 15V dc Output, 7A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

7A

Maximum Temperature

+70°C

Output Connector

R7B

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

105W

Cable Length

1200mm

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

368.75kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

GST120A

Length

167mm

Детайли за продукта

Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series

The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Всеки (ex VAT)