Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 6A Output

Номер на артикул на RS: 791-1049Марка: MEAN WELL№ по каталога на производителя: GSM60A09-P1J
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

6A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1000mm

Medical Approved

Yes

MTBF

720kh

Standards Met

ErP Compliant

Width

50mm

Energy Efficiency Level

V

Load Regulation

±5%

Line Regulation Range

±1%

Length

125mm

Depth

31.5mm

Minimum Temperature

-30°C

Детайли за продукта

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂100uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
3 pole AC inlet (IEC320-C14)
91% high efficiency
Cooling by free air convention
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class I power (with earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UL / CUL / TUV / CB / FCC / CE

Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 62,13

€ 62,13 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 6A Output

€ 62,13

€ 62,13 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 6A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 62,13
5 - 9€ 59,02
10 - 24€ 55,92
25 - 49€ 52,82
50+€ 50,94
Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

6A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1000mm

Medical Approved

Yes

MTBF

720kh

Standards Met

ErP Compliant

Width

50mm

Energy Efficiency Level

V

Load Regulation

±5%

Line Regulation Range

±1%

Length

125mm

Depth

31.5mm

Minimum Temperature

-30°C

Детайли за продукта

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂100uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
3 pole AC inlet (IEC320-C14)
91% high efficiency
Cooling by free air convention
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class I power (with earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UL / CUL / TUV / CB / FCC / CE

Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)