MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 2A Output

Номер на артикул на RS: 791-1005Марка: MEAN WELL№ по каталога на производителя: GSM36B18-P1J
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

18V dc

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Standards Met

ErP Compliant

Line Regulation Range

±1%

Depth

33mm

Length

79mm

Minimum Temperature

-25°C

Width

54mm

Energy Efficiency Level

V

Load Regulation

±3%

Детайли за продукта

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,

Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,12

€ 20,12 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 2A Output

€ 20,12

€ 20,12 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 2A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,12
5 - 9€ 19,13
10 - 24€ 18,10
25 - 49€ 17,11
50+€ 16,09
Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

18V dc

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Standards Met

ErP Compliant

Line Regulation Range

±1%

Depth

33mm

Length

79mm

Minimum Temperature

-25°C

Width

54mm

Energy Efficiency Level

V

Load Regulation

±3%

Детайли за продукта

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,

Може да се интересувате от
MEAN WELL AC/DC Adapter
P.O.A.Всеки (ex VAT)