MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 8.5A Output

Номер на артикул на RS: 823-4756Марка: MEAN WELL№ по каталога на производителя: GSM120B12-R7BDistrelec Article No.: 30385962
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

8.5A

Maximum Temperature

+60°C

Output Connector

R7B

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Medical Approved

Yes

MTBF

372kh

Standards Met

ErP Compliant

Depth

35mm

Minimum Temperature

-30°C

Width

67mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Length

167mm

Детайли за продукта

120W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM120B Series

The Mean Well GSM120B series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂100μA, 91.5% high efficiency and low no load power consumption ˂0.15W, which means it can fulfil the demands of “patient contact” medical applications. The GSM120B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 12 to 48V different output voltage options, to fulfil various medical equipment. The GSM120B is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80∼264 VAC full range input
IEC60601-1 3rd edition compliant (2 x MOPP)
Low leakage current ˂100μA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Art)
2-pole AC inlet IEC320-C8
High efficiency up to 91.5%
Fanless design, cooling by free air convection
-30 to +60°C working temperature
Short circuit, Overload, Over voltage and Over temperature protection
Fully enclosed UL 94V-0 flame retardant plastic case
Class II power unit, no FG
LED indicator for power on
Optional lock type DC plug

Approvals

PFC / UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 52,28

€ 52,28 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 8.5A Output

€ 52,28

€ 52,28 Всеки (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 8.5A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 52,28
5 - 9€ 50,71
10 - 24€ 49,14
25 - 49€ 47,57
50+€ 46,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

8.5A

Maximum Temperature

+60°C

Output Connector

R7B

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Medical Approved

Yes

MTBF

372kh

Standards Met

ErP Compliant

Depth

35mm

Minimum Temperature

-30°C

Width

67mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Length

167mm

Детайли за продукта

120W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM120B Series

The Mean Well GSM120B series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂100μA, 91.5% high efficiency and low no load power consumption ˂0.15W, which means it can fulfil the demands of “patient contact” medical applications. The GSM120B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 12 to 48V different output voltage options, to fulfil various medical equipment. The GSM120B is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80∼264 VAC full range input
IEC60601-1 3rd edition compliant (2 x MOPP)
Low leakage current ˂100μA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Art)
2-pole AC inlet IEC320-C8
High efficiency up to 91.5%
Fanless design, cooling by free air convection
-30 to +60°C working temperature
Short circuit, Overload, Over voltage and Over temperature protection
Fully enclosed UL 94V-0 flame retardant plastic case
Class II power unit, no FG
LED indicator for power on
Optional lock type DC plug

Approvals

PFC / UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more