Технически документи
Спецификации
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1230mm
Efficiency
74%
MTBF
500000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Детайли за продукта
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, CSA C22.2, TUV EN60950-1
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1230mm
Efficiency
74%
MTBF
500000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Детайли за продукта
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, CSA C22.2, TUV EN60950-1