MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output

Номер на артикул на RS: 721-2092Марка: MEAN WELL№ по каталога на производителя: GS15A-2P1J
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

80%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Length

100mm

Line Regulation Range

±0.5%

Детайли за продукта

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

80%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Length

100mm

Line Regulation Range

±0.5%

Детайли за продукта

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от