MEAN WELL 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
MTBF
100000h
Standards Met
ErP Compliant
Width
43mm
Depth
40.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±3%
Type
AC/DC Adapter
Length
81mm
Distrelec Product Id
30261031
Детайли за продукта
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
UK (1783436),
Euro (1783437),
US (1783438),
Australian (1783435)
Mixed plugs (1783439)
Features and Benefits
Energy saving power supplies
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
Switch Mode - Mean Well
€ 19,78
€ 19,78 Всеки (ex VAT)
1
€ 19,78
€ 19,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,78 |
5 - 9 | € 19,18 |
10 - 24 | € 18,60 |
25 - 49 | € 17,99 |
50+ | € 17,40 |
Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
MTBF
100000h
Standards Met
ErP Compliant
Width
43mm
Depth
40.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±3%
Type
AC/DC Adapter
Length
81mm
Distrelec Product Id
30261031
Детайли за продукта
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
UK (1783436),
Euro (1783437),
US (1783438),
Australian (1783435)
Mixed plugs (1783439)
Features and Benefits
Energy saving power supplies
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943