MEAN WELL 12W Plug-In AC/DC Adapter 15V dc Output, 800mA Output

Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
ErP Compliant
MTBF
100000h
Type
AC/DC Adapter
Length
70.7mm
Energy Efficiency Level
VI
Width
40mm
Depth
38.8mm
Minimum Temperature
-10°C
Load Regulation
±3%
Детайли за продукта
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
UK (1783436),
Euro (1783437),
US (1783438),
Australian (1783435)
Mixed plugs (1783439)
Features and Benefits
Energy saving power supplies
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
Switch Mode - Mean Well
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
ErP Compliant
MTBF
100000h
Type
AC/DC Adapter
Length
70.7mm
Energy Efficiency Level
VI
Width
40mm
Depth
38.8mm
Minimum Temperature
-10°C
Load Regulation
±3%
Детайли за продукта
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
UK (1783436),
Euro (1783437),
US (1783438),
Australian (1783435)
Mixed plugs (1783439)
Features and Benefits
Energy saving power supplies
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943