MEAN WELL Switching Power Supply, EPS-65S-24, 24V dc, 2.71A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.71A
Power Rating
65W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
88%
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30051618
Детайли за продукта
Mean Well EPS65 Series Switch Mode Power Supply
Features and Benefits
Miniature 3" x 2" size
For 1U applications
Accepts 80 - 264 V ac input
EMI Class B rated, for Class II
Free air convection cooling
Short circuit, overload & over voltage protection
LED indication for power status
Typcial Applications
Industrial automation machinery
Mechanical & electrical equipment
Industrial control systems
Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3
Switch Mode - Mean Well RPS Series
€ 24,36
€ 24,36 Всеки (ex VAT)
1
€ 24,36
€ 24,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,36 |
5 - 9 | € 23,17 |
10 - 24 | € 21,93 |
25 - 49 | € 20,73 |
50+ | € 19,66 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.71A
Power Rating
65W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
88%
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30051618
Детайли за продукта
Mean Well EPS65 Series Switch Mode Power Supply
Features and Benefits
Miniature 3" x 2" size
For 1U applications
Accepts 80 - 264 V ac input
EMI Class B rated, for Class II
Free air convection cooling
Short circuit, overload & over voltage protection
LED indication for power status
Typcial Applications
Industrial automation machinery
Mechanical & electrical equipment
Industrial control systems
Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3