MEAN WELL Switching Power Supply, EPS-45S-24, 24V dc, 1.9A, 45.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.9A
Power Rating
45.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
140g
Maximum Temperature
+70°C
Детайли за продукта
Mean Well EPS45 Series Switch Mode Power Supply
Features and Benefits
Miniature 3" x 2" size
For 1U applications
Accepts 80 - 264 V ac input
EMI Class B rated, for Class I
Free air convection cooling
Short circuit, overload & over voltage protection
LED indication for power status
Typcial Applications
Industrial automation machinery
Mechanical & electrical equipment
Industrial control systems
Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3
Switch Mode - Mean Well RPS Series
€ 15,86
€ 15,86 Всеки (ex VAT)
1
€ 15,86
€ 15,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.9A
Power Rating
45.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
140g
Maximum Temperature
+70°C
Детайли за продукта
Mean Well EPS45 Series Switch Mode Power Supply
Features and Benefits
Miniature 3" x 2" size
For 1U applications
Accepts 80 - 264 V ac input
EMI Class B rated, for Class I
Free air convection cooling
Short circuit, overload & over voltage protection
LED indication for power status
Typcial Applications
Industrial automation machinery
Mechanical & electrical equipment
Industrial control systems
Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3