Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, EPS-25-7.5, 7.5V dc, 3.4A, 25.5W, 1 Output, 120 → 370 V dc, 85 → 264 V

Номер на артикул на RS: 764-6975Марка: MEAN WELL№ по каталога на производителя: EPS-25-7.5
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

7.5V dc

Output Current

3.4A

Power Rating

25.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

24mm

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

81g

Детайли за продукта

Mean Well EPS-25 Series 25W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-25 series 25W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-25 series 25W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-25 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,94

€ 14,94 Всеки (ex VAT)

MEAN WELL Switching Power Supply, EPS-25-7.5, 7.5V dc, 3.4A, 25.5W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 14,94

€ 14,94 Всеки (ex VAT)

MEAN WELL Switching Power Supply, EPS-25-7.5, 7.5V dc, 3.4A, 25.5W, 1 Output, 120 → 370 V dc, 85 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,94
5 - 9€ 14,50
10 - 24€ 14,06
25 - 49€ 13,60
50+€ 13,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

7.5V dc

Output Current

3.4A

Power Rating

25.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

24mm

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

81g

Детайли за продукта

Mean Well EPS-25 Series 25W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-25 series 25W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-25 series 25W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-25 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от