Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, EPS-120-12, 12V dc, 10A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Номер на артикул на RS: 103-4708Марка: MEAN WELL№ по каталога на производителя: EPS-120-12Distrelec Article No.: 30051604
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

10A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051604

Детайли за продукта

Mean Well EPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for both Class I & Class II
•Built in 12V/0.5A fan supply, coupled with a 10 CFM forced air within the 120 W variant
•EMI Class I & II protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series

Информацията за складовите наличности временно не е налична.

€ 22,40

€ 22,40 Всеки (ex VAT)

MEAN WELL Switching Power Supply, EPS-120-12, 12V dc, 10A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

€ 22,40

€ 22,40 Всеки (ex VAT)

MEAN WELL Switching Power Supply, EPS-120-12, 12V dc, 10A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,40
5 - 9€ 21,78
10 - 24€ 21,19
25 - 49€ 20,63
50+€ 20,10

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

10A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051604

Детайли за продукта

Mean Well EPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for both Class I & Class II
•Built in 12V/0.5A fan supply, coupled with a 10 CFM forced air within the 120 W variant
•EMI Class I & II protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series