MEAN WELL Switching Power Supply, EPP-500-27, 27V dc, 11.9A, 321.3 (Convection) W, 499.5 (25CFM) W, 1 Output, 113

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
27V dc
Output Current
11.9 A, 18.5A
Power Rating
321.3 (Convection) W, 499.5 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
93.5 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Страна на произход
China
€ 107,30
€ 107,30 Всеки (ex VAT)
1
€ 107,30
€ 107,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
27V dc
Output Current
11.9 A, 18.5A
Power Rating
321.3 (Convection) W, 499.5 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
93.5 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Страна на произход
China