MEAN WELL Switching Power Supply, EPP-200-27, 27V dc, 5.3A, 143W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
27V dc
Output Current
5.3 A, 7.5A
Power Rating
143W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
94%
Minimum Temperature
-30°C
Weight
190g
Maximum Temperature
+70°C
Distrelec Product Id
30156817
Детайли за продукта
EPP-200 Series Switch Mode Power Supply
EPP-200 is a highly reliable PCB power supply. EPP-200 can be used with Class I (with FG) and Class II (no FG) designs. EPP-200 can be applied in various industrial applications.
Features and Benefits
Miniature size
Universal AC input / Full Range
Built in active PFC function
No load power consumption
High efficiency
Short circuit, Overload, Over voltage, Over temperature protection
Free air covection cooling for 140W and 200W with 10CFM forced air
Integral 12V/0.5A fan supply
Power on LED indicator
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equioment
Electronic instruments, equipments or apparatus
Standards
TUV EN60950-1, UL60950-1, IEC60950-1
€ 47,64
€ 47,64 Всеки (ex VAT)
1
€ 47,64
€ 47,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
27V dc
Output Current
5.3 A, 7.5A
Power Rating
143W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
94%
Minimum Temperature
-30°C
Weight
190g
Maximum Temperature
+70°C
Distrelec Product Id
30156817
Детайли за продукта
EPP-200 Series Switch Mode Power Supply
EPP-200 is a highly reliable PCB power supply. EPP-200 can be used with Class I (with FG) and Class II (no FG) designs. EPP-200 can be applied in various industrial applications.
Features and Benefits
Miniature size
Universal AC input / Full Range
Built in active PFC function
No load power consumption
High efficiency
Short circuit, Overload, Over voltage, Over temperature protection
Free air covection cooling for 140W and 200W with 10CFM forced air
Integral 12V/0.5A fan supply
Power on LED indicator
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equioment
Electronic instruments, equipments or apparatus
Standards
TUV EN60950-1, UL60950-1, IEC60950-1