MEAN WELL 179W Power Brick AC/DC Adapter 13.8V dc Output, 0 → 13A Output

Технически документи
Спецификации
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
13.8V dc
Input Voltage
85 → 264V ac
Output Current
0 → 13A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
179W
Efficiency
91%
MTBF
170600h
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Series
ENP-180
Energy Efficiency Level
VI
Load Regulation
+2%
Length
192mm
Distrelec Product Id
30296346
Детайли за продукта
Mean Well ENP-180 Series Desktop Power Supplies
From Mean Well, the ENP-180 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 180 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-180 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Features and Benefits:
Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
No load power consumption under 0.15 W
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP
Product Applications:
These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.
Standards
IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024
€ 82,88
€ 82,88 Всеки (ex VAT)
1
€ 82,88
€ 82,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 82,88 |
5 - 9 | € 80,39 |
10 - 24 | € 77,91 |
25 - 49 | € 74,59 |
50+ | € 72,10 |
Технически документи
Спецификации
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
13.8V dc
Input Voltage
85 → 264V ac
Output Current
0 → 13A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
179W
Efficiency
91%
MTBF
170600h
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Series
ENP-180
Energy Efficiency Level
VI
Load Regulation
+2%
Length
192mm
Distrelec Product Id
30296346
Детайли за продукта
Mean Well ENP-180 Series Desktop Power Supplies
From Mean Well, the ENP-180 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 180 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-180 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Features and Benefits:
Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
No load power consumption under 0.15 W
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP
Product Applications:
These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.
Standards
IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024