Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage

Номер на артикул на RS: 660-0160Марка: Mean Well№ по каталога на производителя: ELN-60-27D
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

27V

Maximum Output Power

62.1W

Output Current

2.3A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS - 60W Dimmable Waterproof (IP64) SMPSU

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in dimming function, 1-10Vdc
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 4-core 18AWG (volts & DIM) output leads
UL 1310 Class 2 power unit
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage

P.O.A.

MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

27V

Maximum Output Power

62.1W

Output Current

2.3A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS - 60W Dimmable Waterproof (IP64) SMPSU

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in dimming function, 1-10Vdc
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 4-core 18AWG (volts & DIM) output leads
UL 1310 Class 2 power unit
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от