MEAN WELL LED Driver, 150V Output, 75W Output, 500mA Output, Constant Current Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
150V
Maximum Output Power
75W
Output Current
500mA
Dimmable
Yes
Input Voltage
180 → 305 V ac, 254 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
150 V dc @ 500 mA
Current Rating
450mA
Number of Outputs
1
Voltage Rating
180 → 305 V ac, 254 → 431 V dc
Series
ELG-75-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Детайли за продукта
Mean Well ELG-75C Series Dimmable LED Driver
Mean Well ELG-75C series of constant current 75 W dimmable LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
€ 38,59
€ 38,59 Всеки (ex VAT)
1
€ 38,59
€ 38,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,59 |
5+ | € 35,54 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
150V
Maximum Output Power
75W
Output Current
500mA
Dimmable
Yes
Input Voltage
180 → 305 V ac, 254 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
150 V dc @ 500 mA
Current Rating
450mA
Number of Outputs
1
Voltage Rating
180 → 305 V ac, 254 → 431 V dc
Series
ELG-75-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Детайли за продукта
Mean Well ELG-75C Series Dimmable LED Driver
Mean Well ELG-75C series of constant current 75 W dimmable LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.