Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current

Номер на артикул на RS: 424-913Марка: MEAN WELL№ по каталога на производителя: ELG-240-C700DA-3Y
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

360V

Maximum Output Power

240W

Output Current

700mA

Input Voltage

142 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 52,07

€ 52,07 Всеки (ex VAT)

MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current

€ 52,07

€ 52,07 Всеки (ex VAT)

MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

360V

Maximum Output Power

240W

Output Current

700mA

Input Voltage

142 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more