Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 286V Output, 200W Output, 700mA Output, Constant Current Dimmable

Номер на артикул на RS: 149-572Марка: MEAN WELL№ по каталога на производителя: ELG-200-C700B
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

286V

Maximum Output Power

200W

Output Current

700mA

Dimmable

Yes

Input Voltage

100 to 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,83

€ 42,83 Всеки (ex VAT)

MEAN WELL LED Driver, 286V Output, 200W Output, 700mA Output, Constant Current Dimmable

€ 42,83

€ 42,83 Всеки (ex VAT)

MEAN WELL LED Driver, 286V Output, 200W Output, 700mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

286V

Maximum Output Power

200W

Output Current

700mA

Dimmable

Yes

Input Voltage

100 to 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more