MEAN WELL EDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 3.2A Output, 75W

Технически документи
Спецификации
Brand
Mean WellSeries
EDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.2A
Power Rating
75W
Dimensions
125.2 x 32 x 102mm
Height
125mm
Width
32mm
Depth
102mm
Output Voltage Adjustment Range
24 → 28V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+60°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
120mV Pk-Pk
MTBF
506.6kh
Distrelec Product Id
30044171
Страна на произход
China
Детайли за продукта
Mean Well EDR Series Single Output Industrial Power Supply
Economical and slim, the EDR range of power supplies can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.
The EDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.
Features and Benefits
Universal AC input/Full range
Short circuit/Overload/Over voltage/Over temperature protections
Can be installed on DIN Rail TS-35/7.5 or 15
Cooling by free air convection
UL 508 (industrial control equipment) approved
EN61000-6-2 (EN50082-2) industrial immunity level
100% full load burn-in test
2 years warranty
Product Application Information
The EDR series PSU by Mean Well is ideal for use in machine industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
€ 64,59
€ 64,59 Всеки (ex VAT)
1
€ 64,59
€ 64,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellSeries
EDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.2A
Power Rating
75W
Dimensions
125.2 x 32 x 102mm
Height
125mm
Width
32mm
Depth
102mm
Output Voltage Adjustment Range
24 → 28V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+60°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
120mV Pk-Pk
MTBF
506.6kh
Distrelec Product Id
30044171
Страна на произход
China
Детайли за продукта
Mean Well EDR Series Single Output Industrial Power Supply
Economical and slim, the EDR range of power supplies can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.
The EDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.
Features and Benefits
Universal AC input/Full range
Short circuit/Overload/Over voltage/Over temperature protections
Can be installed on DIN Rail TS-35/7.5 or 15
Cooling by free air convection
UL 508 (industrial control equipment) approved
EN61000-6-2 (EN50082-2) industrial immunity level
100% full load burn-in test
2 years warranty
Product Application Information
The EDR series PSU by Mean Well is ideal for use in machine industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.