Технически документи
Спецификации
Brand
Mean WellType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
90 → 132V ac
Power Rating
480W
Electrical Phase
1
Number of Outputs
1
Height
125mm
Width
125.5mm
Depth
100mm
Series
DRP
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Ripple And Noise
120mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
MTBF
187900h
Детайли за продукта
Mean Well DRP Series Single Output Power Supply
A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.
Features and Benefits
Universal AC input/Full range
Protections: Short circuit/Overload/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
UL 508 (industrial control equipment) approved
LED indicator for power-on
100% full load burn-in test
Fix switching frequency at 100 kHz
3 years warranty
Built-in active PFC function
Product Application Information
The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL508, TUV EN60950-1 approved
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
90 → 132V ac
Power Rating
480W
Electrical Phase
1
Number of Outputs
1
Height
125mm
Width
125.5mm
Depth
100mm
Series
DRP
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Ripple And Noise
120mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
MTBF
187900h
Детайли за продукта
Mean Well DRP Series Single Output Power Supply
A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.
Features and Benefits
Universal AC input/Full range
Protections: Short circuit/Overload/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
UL 508 (industrial control equipment) approved
LED indicator for power-on
100% full load burn-in test
Fix switching frequency at 100 kHz
3 years warranty
Built-in active PFC function
Product Application Information
The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL508, TUV EN60950-1 approved