MEAN WELL DRA Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

Технически документи
Спецификации
Brand
Mean WellSeries
DRA
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Dimensions
90 x 40 x 100mm
Width
40mm
Depth
100mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
150mV Pk-Pk
MTBF
439.3kh
Maximum Temperature
+70°C
Output Voltage Adjustment Range
24 → 30V
Load Regulation
±0.5%
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Special Features
Overvoltage and Short Circuit Protection
Distrelec Product Id
30156797
Детайли за продукта
Mean Well DRA Series Single Output Switching Power Supply
The DRA series power supply units by Mean Well provide a full range constant current output and have also been equipped with a built-in 3 in 1 dimming function. Changing the LED lighting intensity is easy, there is a choice of, 1 V dc to 10 V dc. PWM signal or resistance. The PSU can be mounted on DIN Rail TS-35/7.5 or 15 and is only 40 mm wide so is ideal for areas where space saving is a requirement.
The entire DRA series can operate at up to 87% efficiency.
Features and Benefits
Universal AC input/Full range
Short circuit/Overload/Over voltage protections
Can be installed on DIN Rail TS-35/7.5 or 15
Built-in 3 in 1 dimming function (1 V dc to 10 V dc or PWM signal or resistance)
Cooling by free air convection
LED indicator for power-on
100% full load burn-in test
3 years warranty
Product Application Information
The Mean Well single output switching PSU is ideal for use in machine vision inspection systems and plant cultivation systems.
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL60950-1, TUV EN60950-1, EAC TP TC 004 approved
€ 57,01
€ 57,01 Всеки (ex VAT)
1
€ 57,01
€ 57,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellSeries
DRA
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Dimensions
90 x 40 x 100mm
Width
40mm
Depth
100mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
150mV Pk-Pk
MTBF
439.3kh
Maximum Temperature
+70°C
Output Voltage Adjustment Range
24 → 30V
Load Regulation
±0.5%
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Special Features
Overvoltage and Short Circuit Protection
Distrelec Product Id
30156797
Детайли за продукта
Mean Well DRA Series Single Output Switching Power Supply
The DRA series power supply units by Mean Well provide a full range constant current output and have also been equipped with a built-in 3 in 1 dimming function. Changing the LED lighting intensity is easy, there is a choice of, 1 V dc to 10 V dc. PWM signal or resistance. The PSU can be mounted on DIN Rail TS-35/7.5 or 15 and is only 40 mm wide so is ideal for areas where space saving is a requirement.
The entire DRA series can operate at up to 87% efficiency.
Features and Benefits
Universal AC input/Full range
Short circuit/Overload/Over voltage protections
Can be installed on DIN Rail TS-35/7.5 or 15
Built-in 3 in 1 dimming function (1 V dc to 10 V dc or PWM signal or resistance)
Cooling by free air convection
LED indicator for power-on
100% full load burn-in test
3 years warranty
Product Application Information
The Mean Well single output switching PSU is ideal for use in machine vision inspection systems and plant cultivation systems.
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL60950-1, TUV EN60950-1, EAC TP TC 004 approved