Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.3A

Номер на артикул на RS: 282-552Марка: Mean Well№ по каталога на производителя: DR-75-12
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

12V dc

Output Current

6.3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

75W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

55.5mm

Depth

100mm

Series

DR

Minimum Temperature

-10°C

MTBF

123.1kh

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

12 → 14V

Maximum Temperature

+60°C

Ripple And Noise

100mV Pk-Pk

Детайли за продукта

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/Full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching frequency at 50 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.3A

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

12V dc

Output Current

6.3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

75W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

55.5mm

Depth

100mm

Series

DR

Minimum Temperature

-10°C

MTBF

123.1kh

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

12 → 14V

Maximum Temperature

+60°C

Ripple And Noise

100mV Pk-Pk

Детайли за продукта

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/Full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching frequency at 50 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508