Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL DDRH-240 DC-DC Converter, 32V dc/ 7.5A Output, 250 → 1500 V dc Input, 240W, +80°C Max Temp -40°C Min

Номер на артикул на RS: 145-196Марка: MEAN WELL№ по каталога на производителя: DDRH-240-32
brand-logo

Технически документи

Спецификации

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

240W

Output Current

7.5A

Series

DDRH-240

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,03

€ 68,03 Всеки (ex VAT)

MEAN WELL DDRH-240 DC-DC Converter, 32V dc/ 7.5A Output, 250 → 1500 V dc Input, 240W, +80°C Max Temp -40°C Min

€ 68,03

€ 68,03 Всеки (ex VAT)

MEAN WELL DDRH-240 DC-DC Converter, 32V dc/ 7.5A Output, 250 → 1500 V dc Input, 240W, +80°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

240W

Output Current

7.5A

Series

DDRH-240

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more