MEAN WELL Switching Power Supply, CSP-3000-250, 250V dc, 12A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
250V dc
Output Current
12A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
92.5%
Series
CSP-3000
Weight
4kg
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Distrelec Product Id
30229877
Страна на произход
China
€ 733,95
€ 733,95 Всеки (ex VAT)
1
€ 733,95
€ 733,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
250V dc
Output Current
12A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
92.5%
Series
CSP-3000
Weight
4kg
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Distrelec Product Id
30229877
Страна на произход
China