MEAN WELL Switching Power Supply, CSP-3000-120, 120V dc, 25A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
120V dc
Output Current
25A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
92%
Series
CSP-3000
Minimum Temperature
-20°C
Weight
4kg
Maximum Temperature
+65°C
Distrelec Product Id
30229876
Страна на произход
China
€ 706,21
€ 706,21 Всеки (ex VAT)
1
€ 706,21
€ 706,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
120V dc
Output Current
25A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
92%
Series
CSP-3000
Minimum Temperature
-20°C
Weight
4kg
Maximum Temperature
+65°C
Distrelec Product Id
30229876
Страна на произход
China