MEAN WELL, 20V Output, 150W Output, 3.75 → 7.5A Output, Constant Voltage

Номер на артикул на RS: 764-7347Марка: Mean Well№ по каталога на производителя: CLG-150A-20A
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

20V

Maximum Output Power

150W

Output Current

3.75 → 7.5A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Детайли за продукта

RS CLG-150 Series 150W IP65 Rated LED Driver Power Supply

CLG-150 series 150W IP65 rated LED driver power supply with universal AC input up to 295Vac and an active PFC function. These CLG-150 series 150W LED driver power supplies have an internal potentiometer through which the output voltage and constant current level can be adjusted. Through the use of ZCS/ZVS technology these CLG-150 series 150W LED driver power supplies can achieve an efficiency level of up to 91% and are able to operate between -30 to +70°C using free air convection. Typical applications for these 150W IP65 LED driver power supplies include LED lighting and moving sign applications for both indoor and outdoor applications.

Wide universal AC input up to 295Vac
ZCS/ZVS technology
Built-in active PFC function
High effciency of up to 91%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)

Approvals

cULus, TUV, PSE

Standards

UL8750, CSA C22.2 No. 250.0-08, UL1012, CAN/CSA-C22.2 No. 107.1-01, EN61347-1, EN61347-2-13 independent, UL60950-1, TUV EN60950-1,IP65 or IP67, J61347-1, J61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL, 20V Output, 150W Output, 3.75 → 7.5A Output, Constant Voltage

P.O.A.

MEAN WELL, 20V Output, 150W Output, 3.75 → 7.5A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

20V

Maximum Output Power

150W

Output Current

3.75 → 7.5A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Детайли за продукта

RS CLG-150 Series 150W IP65 Rated LED Driver Power Supply

CLG-150 series 150W IP65 rated LED driver power supply with universal AC input up to 295Vac and an active PFC function. These CLG-150 series 150W LED driver power supplies have an internal potentiometer through which the output voltage and constant current level can be adjusted. Through the use of ZCS/ZVS technology these CLG-150 series 150W LED driver power supplies can achieve an efficiency level of up to 91% and are able to operate between -30 to +70°C using free air convection. Typical applications for these 150W IP65 LED driver power supplies include LED lighting and moving sign applications for both indoor and outdoor applications.

Wide universal AC input up to 295Vac
ZCS/ZVS technology
Built-in active PFC function
High effciency of up to 91%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)

Approvals

cULus, TUV, PSE

Standards

UL8750, CSA C22.2 No. 250.0-08, UL1012, CAN/CSA-C22.2 No. 107.1-01, EN61347-1, EN61347-2-13 independent, UL60950-1, TUV EN60950-1,IP65 or IP67, J61347-1, J61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от