MEAN WELL LED Driver, 12V Output, 8W Output, 0 → 670mA Output, Constant Voltage

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
8W
Output Current
0 → 670mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Output
12 V @ 0.67 A
Current Rating
150 mA @ 230 V, 300 mA @ 115 V
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Series
APV-8
Configuration
Enclosed
Standards Met
CE
Primary Type
AC-DC, DC-DC
Детайли за продукта
Mean Well 8W Constant Voltage LED Driver / Power Supply - APV-8 Series
The Mean Well APV-8 series of 8W LED Drivers feature a constant voltage design with universal AC input range from 90 to 264 Vac and single output. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APV-8 series of constant voltage LED drivers include indoor LED lighting, LED decorative lighting, LED office lighting and LED signage.
Constant voltage design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit, overload and overvoltage protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13
Mean Well LED Drivers / Power Supplies
€ 10,31
€ 10,31 Всеки (ex VAT)
1
€ 10,31
€ 10,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 10,31 |
5 - 9 | € 9,76 |
10 - 24 | € 9,28 |
25 - 49 | € 8,76 |
50+ | € 8,40 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
8W
Output Current
0 → 670mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Output
12 V @ 0.67 A
Current Rating
150 mA @ 230 V, 300 mA @ 115 V
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Series
APV-8
Configuration
Enclosed
Standards Met
CE
Primary Type
AC-DC, DC-DC
Детайли за продукта
Mean Well 8W Constant Voltage LED Driver / Power Supply - APV-8 Series
The Mean Well APV-8 series of 8W LED Drivers feature a constant voltage design with universal AC input range from 90 to 264 Vac and single output. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APV-8 series of constant voltage LED drivers include indoor LED lighting, LED decorative lighting, LED office lighting and LED signage.
Constant voltage design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit, overload and overvoltage protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13