Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 36V Output, 36W Output, 1A Output, Constant Voltage

Номер на артикул на RS: 770-3914Марка: MEAN WELL№ по каталога на производителя: APV-35-36Distrelec Article No.: 30134540
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

36W

Output Current

1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30134540

Детайли за продукта

Mean Well APV-35 Series Constant Voltage 35W

The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,34

€ 25,34 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 36W Output, 1A Output, Constant Voltage

€ 25,34

€ 25,34 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 36W Output, 1A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,34
5 - 9€ 24,07
10 - 24€ 22,81
25 - 49€ 21,51
50+€ 20,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

36W

Output Current

1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30134540

Детайли за продукта

Mean Well APV-35 Series Constant Voltage 35W

The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от