MEAN WELL LED Driver, 15V Output, 15W Output, 1A Output, Constant Voltage

Номер на артикул на RS: 738-1609Марка: MEAN WELL№ по каталога на производителя: APV-16-15Distrelec Article No.: 30157086
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

15V

Maximum Output Power

15W

Output Current

1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 20,12

€ 20,12 Всеки (ex VAT)

MEAN WELL LED Driver, 15V Output, 15W Output, 1A Output, Constant Voltage

€ 20,12

€ 20,12 Всеки (ex VAT)

MEAN WELL LED Driver, 15V Output, 15W Output, 1A Output, Constant Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 20,12
5 - 9€ 19,09
10 - 24€ 18,14
25 - 49€ 17,08
50+€ 16,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

15V

Maximum Output Power

15W

Output Current

1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от