MEAN WELL LED Driver, 11 → 33V Output, 34.7W Output, 1.05A Output, Constant Current

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
11 → 33V
Maximum Output Power
34.7W
Output Current
1.05A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Детайли за продукта
35W Constant current LED Power Supply APC-35 series
The Mean Well APC-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-35 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 to +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APC-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.
Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty
Mean Well LED Drivers, Constant Current
€ 17,56
€ 17,56 Всеки (ex VAT)
1
€ 17,56
€ 17,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,56 |
5 - 9 | € 16,70 |
10 - 24 | € 16,09 |
25+ | € 15,58 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
11 → 33V
Maximum Output Power
34.7W
Output Current
1.05A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Детайли за продукта
35W Constant current LED Power Supply APC-35 series
The Mean Well APC-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-35 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 to +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APC-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.
Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty