McLennan Servo Supplies 12 V 2.9 W Servo Motor, 3000 rpm, 1.5 Ncm Max Output Torque, 3mm Shaft Diameter

Технически документи
Спецификации
Maximum Output Torque
1.5 Ncm
Supply Voltage
12 V
Output Speed
3000 rpm
Power Rating
2.9 W
Stall Torque
0.6Ncm
Shaft Diameter
3mm
Length
39.5mm
Width
29mm
Страна на произход
Netherlands
Детайли за продукта
29mm Dia. Model 9904
Precious metal commutation for long life and minimum power consumption
Skewed low inertia ironless rotor for rapid acceleration and optimum control
Low speed/high torque for low audible noise
Ideal for wide range of instrumentation drives
Suitable for use with RS Synchronous Gearbox
Mclennan Servo Supplies
€ 100,42
€ 100,42 Всеки (ex VAT)
1
€ 100,42
€ 100,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Maximum Output Torque
1.5 Ncm
Supply Voltage
12 V
Output Speed
3000 rpm
Power Rating
2.9 W
Stall Torque
0.6Ncm
Shaft Diameter
3mm
Length
39.5mm
Width
29mm
Страна на произход
Netherlands
Детайли за продукта
29mm Dia. Model 9904
Precious metal commutation for long life and minimum power consumption
Skewed low inertia ironless rotor for rapid acceleration and optimum control
Low speed/high torque for low audible noise
Ideal for wide range of instrumentation drives
Suitable for use with RS Synchronous Gearbox