McLennan Servo Supplies 24 V 12 W Servo Motor, 4000 rpm, 13.5 Ncm Max Output Torque, 3mm Shaft Diameter

Номер на артикул на RS: 351-4669Марка: McLennan Servo Supplies№ по каталога на производителя: 9904 120 15211
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Maximum Output Torque

13.5 Ncm

Supply Voltage

24 V

Output Speed

4000 rpm

Power Rating

12 W

Stall Torque

2.6Ncm

Shaft Diameter

3mm

Length

39.9mm

Width

40mm

Страна на произход

Netherlands

Детайли за продукта

40mm Servo Motor, MR Series

This ironless rotor servo motor provides all the essential features, necessary to achieve high performance servo operation, at an economic price.

Skewed coreless design for low inertia
High peak torque for rapid acceleration, deceleration and reversal
Precious metal commutation which provides accurate motor control
Smooth operation, free from cogging over a wide speed range
Low inertia characteristics ensures a rapid response in servo applications
May be fitted with an optional ovoid gearbox for increased torque and for output speed reduction

Mclennan Servo Supplies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 142,71

€ 142,71 Всеки (ex VAT)

McLennan Servo Supplies 24 V 12 W Servo Motor, 4000 rpm, 13.5 Ncm Max Output Torque, 3mm Shaft Diameter

€ 142,71

€ 142,71 Всеки (ex VAT)

McLennan Servo Supplies 24 V 12 W Servo Motor, 4000 rpm, 13.5 Ncm Max Output Torque, 3mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Output Torque

13.5 Ncm

Supply Voltage

24 V

Output Speed

4000 rpm

Power Rating

12 W

Stall Torque

2.6Ncm

Shaft Diameter

3mm

Length

39.9mm

Width

40mm

Страна на произход

Netherlands

Детайли за продукта

40mm Servo Motor, MR Series

This ironless rotor servo motor provides all the essential features, necessary to achieve high performance servo operation, at an economic price.

Skewed coreless design for low inertia
High peak torque for rapid acceleration, deceleration and reversal
Precious metal commutation which provides accurate motor control
Smooth operation, free from cogging over a wide speed range
Low inertia characteristics ensures a rapid response in servo applications
May be fitted with an optional ovoid gearbox for increased torque and for output speed reduction

Mclennan Servo Supplies

Може да се интересувате от