McLennan Servo Supplies Spur Gearbox, 100:1 Gear Ratio, 0.5 Nm Maximum Torque

Номер на артикул на RS: 877-7193Марка: McLennan Servo Supplies№ по каталога на производителя: 2038-105:1
brand-logo

Технически документи

Спецификации

Gear Ratio

100:1

Gearbox Type

Spur

Maximum Output Torque

0.5 Nm

Shaft Diameter

6mm

Diameter

38 mm

Overall Length

50mm

Страна на произход

Switzerland

Детайли за продукта

38mm Spur Gearbox - Series 2038

Gearbox with spur gear from the 2038 series


Cover material is from plastic
Stainless steel output shaft, 6mm diameter
Housing diameter 38mm
Max. radial force 50N
Max. axial force 30N

€ 169,76

€ 169,76 Всеки (ex VAT)

McLennan Servo Supplies Spur Gearbox, 100:1 Gear Ratio, 0.5 Nm Maximum Torque

€ 169,76

€ 169,76 Всеки (ex VAT)

McLennan Servo Supplies Spur Gearbox, 100:1 Gear Ratio, 0.5 Nm Maximum Torque

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Gear Ratio

100:1

Gearbox Type

Spur

Maximum Output Torque

0.5 Nm

Shaft Diameter

6mm

Diameter

38 mm

Overall Length

50mm

Страна на произход

Switzerland

Детайли за продукта

38mm Spur Gearbox - Series 2038

Gearbox with spur gear from the 2038 series


Cover material is from plastic
Stainless steel output shaft, 6mm diameter
Housing diameter 38mm
Max. radial force 50N
Max. axial force 30N