McLennan Servo Supplies Unipolar Hybrid Stepper Motor 1.8°, 50mNm, 12 V dc, 260 mA, 6 Wires

Номер на артикул на RS: 432-8267Марка: McLennan Servo Supplies№ по каталога на производителя: 16HS-006MK3
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Shaft Diameter

5mm

Current Rating

260 mA

Step Angle

1.8°

Детайли за продукта

Size 16 Slimline Hybrid Stepper Motor

Compact 4 phase hybrid stepper motor provides:

High resolution of 200 steps/rev (400 steps/rev 1/2 step)
20.5mm body length for installation in confined space
Ideal for high resolution instrument drives
Low current consumption

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

McLennan Servo Supplies Unipolar Hybrid Stepper Motor 1.8°, 50mNm, 12 V dc, 260 mA, 6 Wires

P.O.A.

McLennan Servo Supplies Unipolar Hybrid Stepper Motor 1.8°, 50mNm, 12 V dc, 260 mA, 6 Wires
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Shaft Diameter

5mm

Current Rating

260 mA

Step Angle

1.8°

Детайли за продукта

Size 16 Slimline Hybrid Stepper Motor

Compact 4 phase hybrid stepper motor provides:

High resolution of 200 steps/rev (400 steps/rev 1/2 step)
20.5mm body length for installation in confined space
Ideal for high resolution instrument drives
Low current consumption

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от