Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter

Номер на артикул на RS: 162-3145Марка: Maxon№ по каталога на производителя: B75D3C441463
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

22.7 W

Output Speed

43 rpm

Shaft Diameter

6mm

Maximum Output Torque

3.3 Nm, 3.8 Nm

Gearhead Type

Planetary

Gear Ratio

231:1

Dimensions

22 (Dia.) x 69.9 mm

Current Rating

1.65 A

Length

69.9mm

Width

22 DIa.mm

Series

DCX

Страна на произход

Switzerland

Детайли за продукта

Geared DC Motor 12V

The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter

P.O.A.

Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

22.7 W

Output Speed

43 rpm

Shaft Diameter

6mm

Maximum Output Torque

3.3 Nm, 3.8 Nm

Gearhead Type

Planetary

Gear Ratio

231:1

Dimensions

22 (Dia.) x 69.9 mm

Current Rating

1.65 A

Length

69.9mm

Width

22 DIa.mm

Series

DCX

Страна на произход

Switzerland

Детайли за продукта

Geared DC Motor 12V

The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output

Може да се интересувате от