Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8 Nm, 97 rpm, 6mm Shaft Diameter

Технически документи
Спецификации
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24 W
Output Speed
97 rpm
Shaft Diameter
6mm
Maximum Output Torque
3.3 Nm, 3.8 Nm
Gearhead Type
Planetary
Gear Ratio
103:1
Dimensions
22 (Dia.) x 69.9 mm
Current Rating
869 mA
Length
69.9mm
Width
22 DIa.mm
Series
DCX
Страна на произход
Switzerland
Детайли за продукта
Geared DC Motor 24V
The range of brushed DC geared motors at 24v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output
€ 503,20
€ 503,20 Всеки (ex VAT)
1
€ 503,20
€ 503,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24 W
Output Speed
97 rpm
Shaft Diameter
6mm
Maximum Output Torque
3.3 Nm, 3.8 Nm
Gearhead Type
Planetary
Gear Ratio
103:1
Dimensions
22 (Dia.) x 69.9 mm
Current Rating
869 mA
Length
69.9mm
Width
22 DIa.mm
Series
DCX
Страна на произход
Switzerland
Детайли за продукта
Geared DC Motor 24V
The range of brushed DC geared motors at 24v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output