Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxon DC Motor Controller, 10 → 70 V dc, 30 A, 70 V dc

Номер на артикул на RS: 833-2822Марка: Maxon№ по каталога на производителя: 422969Distrelec Article No.: 30062843
brand-logo

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

10 → 70 V dc

Current Rating

30 A

Voltage Rating

70 V dc

Страна на произход

China

Детайли за продукта

ESCON DC Servo Controllers

A range of Escon controllers from Maxon that are small but powerful 4- Quadrant PWM servo controllers for the highly efficient control of permanent magnet activated DC motors. The controllers are reliable and are protected against overcurrent, under and overvoltage, excess temperature, short circuits in the motor cable, voltage transients and can also help protect both load and motor with protected digital inputs and outputs and an adjustable current limitation. The brushless DC motors have various operating modes which include speed controller (closed loop) which compares the actual speed signal with an applied set value. In case of deviation, the speed is dynamically readjusted, and speed controller (open loop) which feeds the motor with a voltage proportional to the applied speed set value.

Информацията за складовите наличности временно не е налична.

€ 666,07

€ 666,07 Всеки (ex VAT)

Maxon DC Motor Controller, 10 → 70 V dc, 30 A, 70 V dc

€ 666,07

€ 666,07 Всеки (ex VAT)

Maxon DC Motor Controller, 10 → 70 V dc, 30 A, 70 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

10 → 70 V dc

Current Rating

30 A

Voltage Rating

70 V dc

Страна на произход

China

Детайли за продукта

ESCON DC Servo Controllers

A range of Escon controllers from Maxon that are small but powerful 4- Quadrant PWM servo controllers for the highly efficient control of permanent magnet activated DC motors. The controllers are reliable and are protected against overcurrent, under and overvoltage, excess temperature, short circuits in the motor cable, voltage transients and can also help protect both load and motor with protected digital inputs and outputs and an adjustable current limitation. The brushless DC motors have various operating modes which include speed controller (closed loop) which compares the actual speed signal with an applied set value. In case of deviation, the speed is dynamically readjusted, and speed controller (open loop) which feeds the motor with a voltage proportional to the applied speed set value.